LTC1286CN8#PBF

DigiKey Part Number
LTC1286CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1286CN8#PBF
Description
IC ADC 12BIT SAR 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1286CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
12.5k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 9V
Voltage - Supply, Digital
4.5V ~ 9V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.31000¥121.31
10¥111.52700¥1,115.27
50¥106.90280¥5,345.14
100¥94.19010¥9,419.01
250¥89.56712¥22,391.78
500¥83.78868¥41,894.34
1,000¥76.85448¥76,854.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.