Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,839 In Stock | 1 : ¥75.83000 Cut Tape (CT) 1,000 : ¥43.00408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 200k | 4 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
6,972 In Stock | 1 : ¥145.54000 Cut Tape (CT) 2,500 : ¥88.69231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | - | 2, 4 | Differential, Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount |