Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock 136,620 Factory | 1 : ¥91.30000 Tube | - | Tube | Active | 10 | 10k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3V ~ 3.6V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
1 In Stock | 1 : ¥121.14000 Tube | - | Tube | Active | 12 | 200k | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount |