Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,235 In Stock | 1 : ¥113.24000 Tube | Tube | Active | 20 | 7.5 | 4 | Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | - | - | |||
597 In Stock | 1 : ¥292.78000 Tube | - | Tube | Active | 16 | 5M | 1 | Differential | LVDS - Serial, SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | - | - | ||
1,059 In Stock | 1 : ¥56.19000 Cut Tape (CT) 3,000 : ¥30.69577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 2.5M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-XFQFN | 8-X2QFN (1.5x1.5) | Surface Mount | Automotive | AEC-Q100 | ||
89 In Stock | 1 : ¥255.21000 Tube | - | Tube | Active | 16 | 5M | 1 | Differential | LVDS - Serial, SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | -40°C ~ 85°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | - | - | ||
7 In Stock | 1 : ¥199.69000 Tube | - | Tube | Active | 14 | 5M | 1 | Differential | LVDS - Serial, SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | - | - |