Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,729 In Stock | 1 : ¥687.92000 Tube | - | Tube | Active | 14 | 40M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
168 In Stock | 1 : ¥787.04000 Tube | - | Tube | Active | 16 | 65M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
162 In Stock | 1 : ¥1,025.42000 Tube | - | Tube | Active | 14 | 65M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥1,706.45000 Tube | - | Tube | Active | 14 | 105M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
6 In Stock | 1 : ¥937.77000 Tube | - | Tube | Active | 12 | 125M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
31 In Stock | 1 : ¥1,132.36000 Tube | - | Tube | Active | 14 | 80M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |