Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,342 In Stock | 1 : ¥98.61000 Tube | - | Tube | Active | 24 | - | 2 | Differential | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 3V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
14,413 In Stock | 1 : ¥133.00000 Cut Tape (CT) 2,500 : ¥83.96645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | - | 4, 8 | Differential, Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 3V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
5,326 In Stock | 1 : ¥155.83000 Cut Tape (CT) 1,500 : ¥98.66608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount | ||
6,209 In Stock | 1 : ¥177.59000 Cut Tape (CT) 2,500 : ¥108.25517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 31.25k | 8, 16 | Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | - | -40°C ~ 105°C | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | Surface Mount |