Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : ¥42.67000 Tube | - | Tube | Active | 16 | 1M | 1 | Single Ended | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | Automotive | AEC-Q100 | ||
4,309 In Stock | 1 : ¥167.47000 Cut Tape (CT) 2,500 : ¥109.32835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 125k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | Surface Mount | - | - |