Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,418 In Stock | 1 : ¥95.55000 Cut Tape (CT) 2,500 : ¥58.24636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 | 7.5 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
441 In Stock | 1 : ¥164.58000 Tube | Tube | Active | 24 | 7.5 | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | Surface Mount | |||
70 In Stock | 1 : ¥253.49000 Tube | - | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
489 In Stock | 1 : ¥257.66000 Tube | - | Tube | Active | 16 | 2M | 4 | Differential | LVDS - Parallel, SPI | S/H-ADC | 1:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥1,706.37000 Tube | - | Tube | Active | 14 | 105M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |