Analog to Digital Converters (ADC)

Results: 2
Series
-PulSAR®
Packaging
TrayTube
Number of Bits
1416
Sampling Rate (Per Second)
250k1.5M
Number of Inputs
68
Input Type
Differential, Pseudo-DifferentialDifferential, Pseudo-Differential, Single Ended
Data Interface
SPISPI, DSP
Configuration
MUX-S/H-ADCS/H-MUX-ADC
Ratio - S/H:ADC
1:16:1
Architecture
-SAR
Voltage - Supply, Analog
2.3V ~ 5.5V2.7V ~ 3.6V
Voltage - Supply, Digital
2.3V ~ 5.5V2.7V ~ 3.6V
Features
Simultaneous SamplingTemperature Sensor
Package / Case
20-WFQFN Exposed Pad, CSP32-WFQFN Exposed Pad
Supplier Device Package
20-LFCSP (4x4)32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-LFCSP-WQ
AD7689BCPZ
IC ADC 16BIT SAR 20LFCSP
Analog Devices Inc.
759
In Stock
1 : ¥162.63000
Tray
Tray
Active
16
250k
8
Differential, Pseudo-Differential, Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.3V ~ 5.5V
2.3V ~ 5.5V
Temperature Sensor
-40°C ~ 85°C
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Surface Mount
568
In Stock
1 : ¥242.62000
Tube
-
Tube
Active
14
1.5M
6
Differential, Pseudo-Differential
SPI
S/H-MUX-ADC
6:1
1
-
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
Simultaneous Sampling
-40°C ~ 85°C
32-WFQFN Exposed Pad
32-QFN (5x5)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.