Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥930.76000 Tray | - | Tray | Active | 14 | 125M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 3.6V | - | -40°C ~ 85°C | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | Surface Mount | ||
736 In Stock | 1 : ¥1,255.23000 Tray | - | Tray | Active | 14 | 65M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount |