Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,002 In Stock | 1 : ¥52.54000 Cut Tape (CT) 250 : ¥36.69164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 128 | 1 | Differential, Single Ended | I2C | PGA-ADC | - | 1 | Sigma-Delta | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
715 In Stock | 1 : ¥85.94000 Tray | - | Tray | Active | 24 | 32k | 8 | Differential | SPI | ADC | 0:1 | 8 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount |