Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock 3,700 Factory | 1 : ¥39.19000 Tube | - | Tube | Active | 18 | 480 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | 1.7V ~ 3.6V | PGA | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
0 In Stock 62,319 Marketplace Check Lead Time | 2,000 : ¥78.08452 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | 16 | 1M | 2 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |