Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,305 In Stock | 1 : ¥191.62000 Tube | Tube | Active | 16 | 1M | 1 | Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
267 In Stock | 1 : ¥203.52000 Tray | Tray | Active | 16 | 1M | 1 | Pseudo-Differential | MICROWIRE™, QSPI™, Serial, SPI™ | ADC | - | 1 | SAR | External | 3.7V ~ 10V | 3.5V ~ 10V | - | -55°C ~ 125°C | 24-FLGA | 24-LGA (5x4) | Surface Mount |