Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥136.70000 Tube | Tube | Active | 20 | 7.5 | 8 | Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥138.48000 Tube | - | Tube | Active | 12 | 11.1k | 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
27 In Stock | 1 : ¥317.18000 Tube | Tube | Active | 16 | 666k | 2 | Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
0 In Stock 12,500 Factory Check Lead Time | 2,500 : ¥167.03993 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 500k | 1 | Pseudo-Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 2.3V ~ 5V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | Surface Mount |