ADS8638SRGER

DigiKey Part Number
296-29340-2-ND - Tape & Reel (TR)
296-29340-1-ND - Cut Tape (CT)
296-29340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8638SRGER
Description
IC ADC 12BIT SAR 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8638SRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥27.29304¥81,879.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.54000¥52.54
10¥47.16500¥471.65
25¥44.58920¥1,114.73
100¥38.64440¥3,864.44
250¥36.66268¥9,165.67
500¥32.89734¥16,448.67
1,000¥27.74471¥27,744.71
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.41000¥54.41
10¥48.83900¥488.39
25¥46.17200¥1,154.30
100¥40.01610¥4,001.61
250¥37.96404¥9,491.01
500¥34.06506¥17,032.53
1,000¥28.72952¥28,729.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.