Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,819 In Stock | 1 : ¥601.69000 Cut Tape (CT) 1,500 : ¥466.31429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 10M | 1 | Differential | LVDS - Serial | ADC | - | 1 | SAR | External, Internal | 5V | 2.37V ~ 2.63V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | |||
243 In Stock | 1 : ¥601.69000 Tray | Tray | Active | 16 | 10M | 1 | Differential | LVDS - Serial | ADC | - | 1 | SAR | External, Internal | 5V | 2.37V ~ 2.63V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount |