Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,766 In Stock | 1 : ¥47.35000 Cut Tape (CT) 2,500 : ¥23.74592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
5,323 In Stock | 1 : ¥72.43000 Cut Tape (CT) 3,000 : ¥39.53851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 2k | 2, 4 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal, Supply | 2.3V ~ 5.5V, ±2.5 | 2.3V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 125°C | 16-VFQFN Exposed Pad | 16-VQFN (3.5x3.5) | Surface Mount | ||
2,228 In Stock | 1 : ¥93.25000 Cut Tape (CT) 1,500 : ¥59.03711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 22.22k | 8 | Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.8V ~ 3.6V | 2.8V ~ 3.6V | Selectable Address, Temperature Sensor | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | ||
294 In Stock | 1 : ¥492.96000 Tube | - | Tube | Active | 20 | 1M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount | ||
1,208 In Stock | 1 : ¥69.28000 Tube | - | Tube | Active | 16 | 15 | 2, 4 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount |