Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1216
Sampling Rate (Per Second)
94.4k1M
Number of Inputs
16, 12
Input Type
Differential, Single EndedPseudo-Differential
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™I2C
Configuration
ADCS/H-ADC
Ratio - S/H:ADC
0:11:1
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V2.7V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 1.89V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad, CSP16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
10-LFCSP-WD (3x3)16-QSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
659
In Stock
7,500
Factory
1 : ¥167.73000
Tube
-
Tube
Active
12
94.4k
6, 12
Differential, Single Ended
I2C
S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Surface Mount
10-LFCSP-WD
AD4004BCPZ-RL7
IC ADC 16BIT 1 MSPS PULSAR
Analog Devices Inc.
4,327
In Stock
1 : ¥172.57000
Cut Tape (CT)
1,500 : ¥101.69580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
1M
1
Pseudo-Differential
DSP, MICROWIRE™, QSPI™, and SPI™
ADC
0:1
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 1.89V
-
-40°C ~ 125°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.