Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,141 In Stock | 1 : ¥37.57000 Cut Tape (CT) 3,000 : ¥18.84165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | - | 8 | Single Ended | I2C | MUX-ADC | 0:1 | 1 | SAR | - | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Internal Oscillator | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
424 In Stock | 1 : ¥354.06000 Tray | - | Tray | Active | 16 | 4M | 4 | Differential | SPI | ADC | 0:4 | 4 | SAR | External | 3V ~ 3.6V | 3V ~ 3.6V | - | -40°C ~ 125°C | 24-UFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | Surface Mount |