TLC0834CN | |
---|---|
DigiKey Part Number | 296-2862-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0834CN |
Description | IC ADC 8BIT SAR 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0834CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20k | |
Number of Inputs | 2, 3, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.26800 | ¥552.68 |
25 | ¥52.69400 | ¥1,317.35 |
100 | ¥45.75490 | ¥4,575.49 |
250 | ¥43.69848 | ¥10,924.62 |
500 | ¥39.84250 | ¥19,921.25 |
1,000 | ¥34.70161 | ¥34,701.61 |