Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,819 In Stock | 1 : ¥41.23000 Tube | - | Tube | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
4,070 In Stock | 1 : ¥93.00000 Tray | Tray | Active | 14 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
2,206 In Stock | 1 : ¥123.01000 Tube | Tube | Active | 14 | 500k | 4 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | ±11.5V ~ 16.5V | 5V | Selectable Address, Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | |||
248 In Stock | 1 : ¥252.74000 Tray | Tray | Active | 16 | 500k | 1 | Pseudo-Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
142 In Stock | 1 : ¥210.83000 Tray | Tray | Active | 12 | 250k | 6 | Single Ended | SPI, Parallel, DSP | S/H-ADC | 1:1 | 6 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling, True Bipolar | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | |||
100 In Stock | 1 : ¥169.09000 Tube | - | Tube | Active | 12 | 1.5M | 4 | Differential, Pseudo-Differential, Single Ended | Parallel | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥254.36000 Tray | Tray | Active | 14 | 250k | 6 | Single Ended | SPI, Parallel, DSP | S/H-ADC | 1:1 | 6 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling, True Bipolar | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥419.45000 Tray | - | Tray | Active | 16 | 1M | 8 | Differential, Single Ended | Serial, SPI, Parallel | PGA-ADC | 0:1 | 8 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
0 In Stock Check Lead Time | 1,500 : ¥170.74686 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 | 250k | 6 | Single Ended | SPI, Parallel, DSP | S/H-ADC | 1:1 | 6 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |