Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥576.98000 Cut Tape (CT) 250 : ¥479.62672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 25M | 2 | Single Ended | LVDS - Serial, SPI | ADC | 0:2 | 2 | SAR | External, Internal | 1.75V ~ 1.85V | 1.75V ~ 1.85V | - | -40°C ~ 105°C | 40-WFQFN Exposed Pad | 40-WQFN (5x5) | Surface Mount | |||
157 In Stock | 1 : ¥992.86000 Tray | - | Tray | Active | 14 | 80M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 80-TQFP Exposed Pad | 80-HTQFP (12x12) | Surface Mount | ||
119 In Stock | 1 : ¥452.60000 Cut Tape (CT) 250 : ¥370.34564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 65M | 1 | Differential, Single Ended | Serial, SPI | ADC | 0:1 | 1 | SAR | External, Internal | 1.75V ~ 1.85V | 1.75V ~ 1.85V | - | -40°C ~ 105°C | 40-WFQFN Exposed Pad | 40-WQFN (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 250 : ¥571.31208 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 | 125M | 2, 4 | Differential, Single Ended | SPI | ADC | 0:2 | 2 | SAR | External, Internal | 1.75V ~ 1.85V | 1.75V ~ 1.85V | - | -40°C ~ 105°C | 40-WFQFN Exposed Pad | 40-WQFN (5x5) | Surface Mount |