Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332 In Stock | 1 : ¥144.94000 Tube | - | Tube | Active | 16 | 150k | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
5,041 In Stock | 1 : ¥128.02000 Tube | - | Tube | Active | 24 | 120 | 2 | Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External | 2.5V ~ 5.25V | 2.5V ~ 5.25V | - | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |