Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Bits
121624
Sampling Rate (Per Second)
256k5M-
Number of Inputs
28
Input Type
Differential, Pseudo-DifferentialSingle Ended
Data Interface
I2CLVDS - Serial, SerialSPI, DSP
Configuration
ADCMUX-ADCS/H-ADC
Ratio - S/H:ADC
0:11:1-
Number of A/D Converters
128
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2V ~ 5.5V2.35V ~ 5.5V3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
1.65V ~ 5.5V1.71V ~ 2.63V2V ~ 3.6V
Features
Internal OscillatorSimultaneous Sampling
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad28-WFQFN Exposed Pad64-LQFP
Supplier Device Package
16-WQFN (3x3)28-QFN (4x5)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-WQFN
ADS7128IRTER
IC ADC 12BIT SAR 16WQFN
Texas Instruments
6,796
In Stock
1 : ¥56.19000
Cut Tape (CT)
3,000 : ¥30.69439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
-
8
Single Ended
I2C
MUX-ADC
0:1
1
SAR
External
2.35V ~ 5.5V
1.65V ~ 5.5V
Internal Oscillator
-40°C ~ 85°C
16-WFQFN Exposed Pad
16-WQFN (3x3)
Surface Mount
64-LQFP
AD7768BSTZ
IC ADC 24BIT SIGMA-DELTA 64LQFP
Analog Devices Inc.
424
In Stock
1 : ¥387.30000
Tray
-
Tray
Active
24
256k
8
Differential, Pseudo-Differential
SPI, DSP
ADC
-
8
Sigma-Delta
External
2V ~ 5.5V
2V ~ 3.6V
Simultaneous Sampling
-40°C ~ 105°C
64-LQFP
64-LQFP (10x10)
Surface Mount
2,240
In Stock
1 : ¥205.81000
Tube
-
Tube
Active
16
5M
2
Differential, Pseudo-Differential
LVDS - Serial, Serial
S/H-ADC
1:1
2
SAR
External, Internal
3.13V ~ 3.47V, 5V
1.71V ~ 2.63V
Simultaneous Sampling
-40°C ~ 85°C
28-WFQFN Exposed Pad
28-QFN (4x5)
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.