Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥94.95000 Tube | - | Tube | Active | 12 | 500k | 8 | Single Ended | SPI | PGA-MUX-S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 1.65V ~ 5.25V | PGA | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount | ||
3,889 In Stock | 1 : ¥119.01000 Cut Tape (CT) 5,000 : ¥70.26654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 8 | Single Ended | SPI | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 3V ~ 5.5V | 1.65V ~ 5.5V | Internal Oscillator | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 3,000 : ¥108.25030 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 800k | 8 | Single Ended | SPI | MUX-ADC | 0:1 | 1 | SAR | External, Supply | 3V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 125°C | 16-XFBGA, DSBGA | 16-DSBGA (1.62x1.62) | Surface Mount |