Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,339 In Stock | 1 : ¥78.64000 Cut Tape (CT) 3,000 : ¥42.97407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 2M | 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 1.65V ~ 5.25V | - | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
595 In Stock | 1 : ¥126.24000 Tube | - | Tube | Active | 16 | 500 | 2 | Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | PGA | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
5,576 In Stock | 1 : ¥137.97000 Cut Tape (CT) 1,500 : ¥87.36060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
494 In Stock | 1 : ¥293.04000 Cut Tape (CT) 1,000 : ¥197.40165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 125k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 48-PowerTQFP | 48-HTQFP (7x7) | Surface Mount | ||
705 In Stock | 1 : ¥85.95000 Cut Tape (CT) 250 : ¥61.39340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 8 | Differential | SPI | PGA-ADC | 0:1 | 8 | Sigma-Delta | External, Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (4x4) | Surface Mount | ||
11,717 In Stock | 1 : ¥72.18000 Tube | - | Tube | Active | 24 | 7.5 | 1 | Differential | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Selectable Address, Temperature Sensor | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount |