Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
816
Sampling Rate (Per Second)
1580M
Number of Inputs
12
Input Type
DifferentialDifferential, Single Ended
Data Interface
I2CParallel
Configuration
MUX-PGA-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
PipelinedSigma-Delta
Voltage - Supply, Analog
2.7V ~ 3.6V2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 3.6V2.7V ~ 5.5V
Features
-PGA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC20-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-SSOP
AD9283BRSZ-80
IC ADC 8BIT PIPELINED 20SSOP
Analog Devices Inc.
97
In Stock
1 : ¥110.00000
Tube
-
Tube
Active
8
80M
1
Differential, Single Ended
Parallel
S/H-ADC
1:1
1
Pipelined
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Surface Mount
8-SOIC
MCP3426A0T-E/SN
IC ADC 16BIT SIGMA-DELTA 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥28.82000
Cut Tape (CT)
3,300 : ¥21.93225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
15
2
Differential
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.