Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : ¥75.58000 Tube | - | Tube | Active | 12 | 500k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 24-WFQFN Exposed Pad | 24-QFN (4x4) | Surface Mount | ||
11,062 In Stock | 1 : ¥84.42000 Cut Tape (CT) 1,500 : ¥47.87251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | Surface Mount | ||
4,216 In Stock | 1 : ¥75.58000 Cut Tape (CT) 2,500 : ¥41.29976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 500k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 24-WFQFN Exposed Pad | 24-QFN (4x4) | Surface Mount |