Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
1424
Sampling Rate (Per Second)
48080M
Input Type
DifferentialDifferential, Single Ended
Data Interface
ParallelSPI
Configuration
ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
PipelinedSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V1.71V ~ 3.6V
Package / Case
16-SSOP (0.154", 3.90mm Width)32-VFQFN Exposed Pad, CSP
Supplier Device Package
16-QSOP32-LFCSP-VQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
5,025
In Stock
5,000
Factory
1 : ¥62.91000
Cut Tape (CT)
2,500 : ¥34.36596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
480
1
Differential
SPI
ADC
-
1
Sigma-Delta
External
2.7V ~ 3.6V
1.71V ~ 3.6V
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Surface Mount
32-LFCSP-VQ
AD9649BCPZ-80
IC ADC 14BIT PIPELINED 32LFCSP
Analog Devices Inc.
1,665
In Stock
1 : ¥504.46000
Tray
-
Tray
Active
14
80M
1
Differential, Single Ended
Parallel
S/H-ADC
1:1
1
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.