Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,174 In Stock | 1 : ¥222.56000 Tube | Tube | Active | 16 | 1M | 1 | Pseudo-Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
775 In Stock | 1 : ¥345.83000 Tray | - | Tray | Active | 24 | 4M | 1 | Differential | LVDS - Serial, SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 3.3V | - | -40°C ~ 85°C | 64-TQFP | 64-TQFP (10x10) | Surface Mount | ||
115 In Stock | 1 : ¥1,448.27000 Tray | - | Tray | Active | 16 | 65M | 2 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount |