AD7998BRUZ-0REEL

DigiKey Part Number
AD7998BRUZ-0REELTR-ND - Tape & Reel (TR)
AD7998BRUZ-0REELCT-ND - Cut Tape (CT)
AD7998BRUZ-0REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7998BRUZ-0REEL
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7998BRUZ-0REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
188k
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.23000¥113.23
10¥104.06700¥1,040.67
25¥99.74880¥2,493.72
100¥87.88840¥8,788.84
250¥83.57476¥20,893.69
500¥78.18268¥39,091.34
1,000¥71.71236¥71,712.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥69.01644¥172,541.10
Manufacturers Standard Package