Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Number of Bits
812
Sampling Rate (Per Second)
10k300k
Number of Inputs
14, 8
Input Type
DifferentialDifferential, Single Ended
Data Interface
ParallelSPI
Configuration
ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Reference Type
External, InternalExternal, Supply
Voltage - Supply, Analog
4.5V ~ 6.3V5V
Voltage - Supply, Digital
4.5V ~ 6.3V5V
Package / Case
16-SSOP (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-QSOP20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-SOIC 0.295
ADC0804LCWM/NOPB
IC ADC 8BIT SAR 20SOIC
Texas Instruments
542
In Stock
1 : ¥45.22000
Tube
-
Tube
Active
8
10k
1
Differential
Parallel
ADC
-
1
SAR
External, Supply
4.5V ~ 6.3V
4.5V ~ 6.3V
-
-40°C ~ 85°C
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
1,351
In Stock
800
Factory
1 : ¥71.75000
Tube
-
Tube
Active
12
300k
4, 8
Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External, Internal
5V
5V
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.