Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-PulSAR®
Packaging
TrayTube
Number of Bits
161824
Sampling Rate (Per Second)
1M4M65M
Number of Inputs
12
Data Interface
LVDS - Parallel, ParallelLVDS - Serial, SPISPI, DSP
Configuration
ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Number of A/D Converters
12
Architecture
PipelinedSARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V2.375V ~ 2.625V5V
Voltage - Supply, Digital
1.7V ~ 1.9V2.375V ~ 2.625V2.7V ~ 3.3V
Features
-Simultaneous Sampling
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)64-TQFP64-VFQFN Exposed Pad, CSP
Supplier Device Package
10-MSOP64-LFCSP-VQ (9x9)64-TQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
64-TQFP
ADS1675IPAG
IC ADC 24BIT SIGMA-DELTA 64TQFP
Texas Instruments
775
In Stock
1 : ¥345.83000
Tray
-
Tray
Active
24
4M
1
Differential
LVDS - Serial, SPI
ADC
-
1
Sigma-Delta
External
5V
2.7V ~ 3.3V
-
-40°C ~ 85°C
64-TQFP
64-TQFP (10x10)
Surface Mount
64-LFCSP-VQ
AD9650BCPZ-65
IC ADC 16BIT PIPELINED 64LFCSP
Analog Devices Inc.
115
In Stock
1 : ¥1,448.27000
Tray
-
Tray
Active
16
65M
2
Differential
LVDS - Parallel, Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
Surface Mount
10 MSOP
AD7982BRMZ
IC ADC 18BIT SAR 10MSOP
Analog Devices Inc.
6
In Stock
1 : ¥333.25000
Tube
Tube
Active
18
1M
1
Differential
SPI, DSP
S/H-ADC
1:1
1
SAR
External
2.375V ~ 2.625V
2.375V ~ 2.625V
-
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.