Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,817 In Stock | 1 : ¥93.77000 Tube | - | Tube | Active | 24 | 2k | 2, 4 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal, Supply | 2.3V ~ 5.5V, ±2.5 | 2.3V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
2,792 In Stock | 1 : ¥181.93000 Tube | - | Tube | Active | 14 | 2.8M | 1 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | Surface Mount | ||
2 In Stock | 1 : ¥169.68000 Tube | - | Tube | Active | 16 | 150k | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |