Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,324 In Stock | 1 : ¥166.19000 Cut Tape (CT) 1,000 : ¥111.93967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 630k | 6 | Single Ended | SPI, Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 2.7V ~ 3.6V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
166 In Stock | 1 : ¥191.86000 Tube | - | Tube | Active | 16 | 250k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
118 In Stock | 1 : ¥634.84000 Tube | - | Tube | Active | 14 | 25M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |