AD7321BRUZ-REEL7

DigiKey Part Number
AD7321BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7321BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7321BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7321BRUZ-REEL7
Description
IC ADC 12BIT SAR 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7321BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1, 2
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±12V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
True Bipolar
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.10000¥81.10
10¥73.28900¥732.89
25¥69.88000¥1,747.00
100¥60.67570¥6,067.57
250¥57.94836¥14,487.09
500¥52.83540¥26,417.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥46.01794¥46,017.94
Manufacturers Standard Package