Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,560 In Stock | 1 : ¥21.08000 Cut Tape (CT) 3,000 : ¥15.98165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 15 | 1 | Differential | I2C | PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | - | - | ||
0 In Stock Check Lead Time | 360 : ¥9.09589 Tube | - | Tube | Active | 12 | 500k | 1 | Single Ended | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | Surface Mount | Automotive | AEC-Q100 | ||
0 In Stock Check Lead Time | 150 : ¥22.27220 Tube | - | Tube | Active | 16 | 15 | 2 | Differential | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | 8-VFDFN Exposed Pad | 8-DFN (2x3) | Surface Mount | - | - |