Analog to Digital Converters (ADC)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sampling Rate (Per Second)
32k64k
Input Type
DifferentialDifferential, Single Ended
Data Interface
Serial, SPISPI
Configuration
ADCPGA-ADC
Reference Type
-Internal
Voltage - Supply, Analog
2.4V ~ 3.6V, 2.7V ~ 3.6V2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 2V1.65V ~ 2V, 2.7V ~ 3.6V
Features
-Internal Oscillator, PGA, Simultaneous Sampling, Temperature SensorPGA
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
Grade
Qualification
20-TSSOP
ADS131M04IPWR
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Texas Instruments
950
In Stock
1 : ¥49.56000
Cut Tape (CT)
2,000 : ¥24.87205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
32k
4
Differential
Serial, SPI
PGA-ADC
0:4
4
Sigma-Delta
Internal
2.7V ~ 3.6V
1.65V ~ 2V
-
-40°C ~ 125°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
-
-
20-TSSOP
ADS131M04IPWT
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Texas Instruments
697
In Stock
1 : ¥53.39000
Cut Tape (CT)
250 : ¥38.15552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
32k
4
Differential
Serial, SPI
ADC
0:4
4
Sigma-Delta
Internal
2.7V ~ 3.6V
1.65V ~ 2V
PGA
-40°C ~ 125°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
-
-
20-TSSOP
ADS131M04QPWRQ1
AUTOMOTIVE, FOUR-CHANNEL, 24-BIT
Texas Instruments
1,771
In Stock
1 : ¥61.12000
Cut Tape (CT)
2,000 : ¥31.77330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
64k
4
Differential, Single Ended
SPI
ADC
0:4
4
Sigma-Delta
-
2.4V ~ 3.6V, 2.7V ~ 3.6V
1.65V ~ 2V, 2.7V ~ 3.6V
Internal Oscillator, PGA, Simultaneous Sampling, Temperature Sensor
-40°C ~ 125°C (TA)
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
Automotive
AEC-Q100
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.