Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock 1,860 Factory | 1 : ¥95.04000 Tube | - | Tube | Active | 8 | 45M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 28-WFQFN Exposed Pad | 28-TQFN (5x5) | Surface Mount | ||
10 In Stock 220 Factory | 1 : ¥978.53000 Tray | - | Tray | Active | 10 | 50M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 100-TQFP Exposed Pad | 100-TQFP-EP (14x14) | Surface Mount |