Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,857 In Stock | 1 : ¥171.13000 Cut Tape (CT) 1,000 : ¥156.10359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 250k | 2, 4 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
1,799 In Stock | 1 : ¥171.13000 Tube | - | Tube | Active | 24 | 250k | 2, 4 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥153.47816 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 24 | 250k | 2, 4 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount |