Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,350 In Stock | 1 : ¥56.79000 Cut Tape (CT) 3,000 : ¥31.03063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 10-WFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x2) | Surface Mount | ||
5,819 In Stock | 1 : ¥41.23000 Tube | - | Tube | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
239 In Stock | 1 : ¥84.42000 Tube | - | Tube | Active | 12 | 1M | 8 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
58 In Stock | 1 : ¥43.70000 Tube | - | Tube | Active | 12 | 1M | 2 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
1,619 In Stock | 1 : ¥58.66000 Cut Tape (CT) 1,000 : ¥33.26730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
11 In Stock | 1 : ¥66.99000 Tube | - | Tube | Active | 12 | 1M | 4 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 10,000 : ¥28.52907 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 10-WFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x2) | Surface Mount |