ADCs/DACs - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Resolution (Bits) | Sampling Rate (Per Second) | Data Interface | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥209.46000 Tube | - | Tube | Active | Data Acquisition System (DAS), ADC | 1 | 10 b | - | Serial | Dual ± | ±5V, 4.5V, 10V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
50 In Stock | 1 : ¥255.03000 Tube | - | Tube | Active | Data Acquisition System (DAS), ADC | 8 | 10 b | 30k | Serial | Dual ± | ±5V, 5V, 10V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
60 In Stock | 1 : ¥307.39000 Tube | - | Tube | Active | Data Acquisition System (DAS), ADC | 1 | 10 b | - | Serial | Dual ± | ±5V, 4.5V, 10V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |