ADCs/DACs - Special Purpose

Results: 2
Packaging
Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
16-SOIC
AMC3336QDWERQ1
AUTOMOTIVE 1-V INPUT, PRECISION
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥54.49063
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Modulator
1
16 b
78k
-
Single Supply
3V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
Automotive
AEC-Q100
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
AMC3306M25DWE
IC DELTA SIGMA MODULATOR
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥62.77041
Tube
-
Tube
Active
Modulator
1
16 b
78k
-
Single Supply
3V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
-
-
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.