D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 300 : ¥193.85637 Bulk | Bulk | Discontinued at Digi-Key | D-Sub, Combo | Plug for Male Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 20µin (0.51µm) | - | |||
0 In Stock | 1,200 : ¥47.64068 Bulk | Bulk | Discontinued at Digi-Key | D-Sub, Combo | Plug for Male Contacts | 11 (10 + 1 Coax or Power) | 2 | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 400µin (10.16µm) | - | |||
0 In Stock | 400 : ¥40.43263 Bulk | Bulk | Discontinued at Digi-Key | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Cadmium Plated | - | - | |||
0 In Stock | 100 : ¥270.78840 Bulk | Bulk | Discontinued at Digi-Key | D-Sub, Combo | Plug for Male Contacts | 36 (32 + 4 Coax or Power) | 3 | 5 (DD, D) - 36W4 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Chromate Plated Zinc | 200µin (5.08µm) | - | |||
0 In Stock | Active | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 200µin (5.08µm) | - |