D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : ¥9.61000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 100µin (2.54µm) | - | |||
345 In Stock | 1 : ¥17.85000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
260 In Stock | 1 : ¥19.21000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
136 In Stock | 1 : ¥11.65000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 100µin (2.54µm) | - | |||
737 In Stock | 1 : ¥7.74000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin/Zinc Plated | - | - | |||
60 In Stock | 1 : ¥20.66000 Bulk | - | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
55 In Stock | 1 : ¥31.96000 Tray | - | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - |