CBC7W2M0000Z/AA | |
---|---|
DigiKey Part Number | 4306-CBC7W2M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBC7W2M0000Z/AA |
Description | COMBO-D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.05000 | ¥129.05 |
10 | ¥99.21800 | ¥992.18 |
25 | ¥89.71160 | ¥2,242.79 |
50 | ¥83.28140 | ¥4,164.07 |
100 | ¥77.44950 | ¥7,744.95 |
250 | ¥70.57232 | ¥17,643.08 |
500 | ¥65.93866 | ¥32,969.33 |
1,000 | ¥61.74774 | ¥61,747.74 |