D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,035 In Stock | 1 : ¥55.43000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 200µin (5.08µm) | - | |||
503 In Stock | 1 : ¥70.90000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Yellow Chromate Plated Zinc | 200µin (5.08µm) | - | |||
246 In Stock | 1 : ¥83.91000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 200µin (5.08µm) | - | |||
170 In Stock | 1 : ¥202.67000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Backshell, Grounding Indents, Shielded | Steel, Tin Plated | 200µin (5.08µm) | - | |||
597 In Stock | 1 : ¥104.14000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | Steel, Tin Plated | 200µin (5.08µm) | - | |||
0 In Stock Check Lead Time | 450 : ¥97.77307 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Grounding Indents, Shielded | Carbon Steel, Tin Plated | 200µin (5.08µm) | - | |||
0 In Stock Check Lead Time | 1 : ¥61.72000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |