D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,966 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 26-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | |||
1,233 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | |||
17,635 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 18 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | 20 | - | |||
1,932 In Stock | 1 : ¥62.31000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 26-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | |||
1,957 In Stock | 1 : ¥52.13000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 18 AWG | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | - | - | 20 | - | |||
0 In Stock Check Lead Time | 30,000 : ¥11.42624 Bulk | Bulk | Active | Signal | Male Pin | Machined | 26-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | |||
0 In Stock Check Lead Time | 60,000 : ¥19.29526 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | - | - | 20 | - |