D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
822 In Stock | 1 : ¥37.27000 Bag | Bag | Active | Power | Female Socket | Machined | 14 AWG | Solder Cup | Copper Nickel Alloy | Gold | 20.0µin (0.51µm) | Gold | - | - | - | |||
1,916 In Stock | 1 : ¥81.36000 Bulk | Bulk | Active | Coaxial | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | Gold | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | - | - | |||
1,658 In Stock | 1 : ¥81.85000 Bulk | Bulk | Active | Coaxial | Male Pin | Machined | - | Solder, PCB | Copper Alloy | Gold | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | Gold | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | - | - |