D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,451 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | |||
47,777 In Stock | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.57570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Phosphor Bronze | Gold | 29.5µin (0.75µm) | Tin | - | - | Insulation Support | |||
1,788 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 20,000 : ¥0.25473 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support |